Piher PC16DH-10IP06102A2020MTA Potentiometer PC16 Stereo 1K LIN

MPN
PC16DH-10IP06102A2020MTA
Brand
Piher
EAN-13
2050000749773
Order Code
50-7861
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

Dustproof enclosed stereo linear potentiometer with circuit board connection and self-extinguishing plastic casing.


  • Resistance 1kΩ
  • Angle of rotation (electrical) 280°
  • Angle of rotation (mechanical) 300°
  • Axle diameter 6mm
  • Serrated plastic axle
  • Approvals UL 94-V-0
  • Shaft length 31.5mm
  • Temperature range -25 to +70°C
  • Tolerance ± 20%
  • Manufacturer's part PC16DH-10IP06102A2020MTA
Type Linear Potentiometer
Resistance 1kΩ
Tolerance ± 20%
No of Turns 1
Taper Linear
Power Rating 0.2W
Shaft Diameter 6mm
Shaft Length 31.5mm
Maximum Temperature +70°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot