pieceE 425-6tt Add-On Socket 32A 5-Pin 400V Screwless Terminals

Image Representative of Range

pieceE 425-6tt Add-On Socket 32A 5-Pin 400V Screwless Terminals

MPN
425-6tt
Brand
PCE
EAN-13
9003399233807
Order Code
12-6412
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

PCE manufactures the 425-6tt CEE add-on socket, a high voltage outlet with a rating of 32 A at 400 V. This 5-pin socket is designed for industrial and commercial applications requiring reliable power connections. It is typically used in environments where heavy electrical equipment is in use.
Type CEE add-on socket
Current Rating 32A
Contact Termination Screwless
Wire Gauge AWG 12
Gender Socket
Colour Red
Cores 5
IP Rating IP44
Misc Attribute Angular
Type A Screwless terminal
Type B CEE connector
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot