pieceE 013-6x CEE CARA Plug 16A 3-Pin 230V Screwless Strain Relief

Image Representative of Range

pieceE 013-6x CEE CARA Plug 16A 3-Pin 230V Screwless Strain Relief

MPN
013-6x
Brand
PCE
EAN-13
9003399172250
Order Code
12-6346
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.12 £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The PCE CEE CARA plug is a 16 A, high voltage socket from the Midnight series. Designed with a 3-pin configuration, it operates at 230 V and is suitable for high-demand electrical applications. This robust plug is typically used in industrial and commercial settings.
Type CEE CARA plug
Current Rating 16A
Contact Termination Screwless
Wire Gauge AWG 14
Gender Socket
Colour Black
Cores 3
IP Rating IP44
Misc Attribute Screw terminals
Type A Screws
Type B CEE Cara plug
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot