Picotronic 70105056 Red Class 2M Laser 10m 5mW 2.7-3.3VDC 30mA 650nm Wavelength

MPN
70105056
Brand
Picotronic
EAN-13
4260129041872
Order Code
57-5875
Qty Was Unit Price (Ex VAT)
1+ £58.62 £58.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

A Class 2m low power laser module that emits a red line beam with a wavelength of 650nm. The module has a narrow fan angle of 10° and an operating distance of 10m. Low power consumption enabling the use of batteries as a power supply and making the module suitable for non-static applications, particularly in levelling and positioning tasks in laser levels, laser marking systems, robotics, etc.
  • Compact design
  • Fixed focus
  • Divergence 0.6mrad
  • Line thickness <1.5mm @3m
  • Focus point 3000mm
  • Operating voltage 3V
  • Protection lens
  • Diode laser technology
  • Glass lens AR coated
  • Long lifetime
Type Laser module
Laser Class 1
Wavelength 650nm
Colour Red
Divergence 0.6mrad
Focus point 3000mm

Reviews

Be the first to submit a review

Trustpilot