Pico PQ363 PicoScope 3416E MSO, 4 Channel Oscilloscope, 200MHz

MPN
PQ363
Order Code
21-0358
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2186.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/10/2026

The PicoScope PQ363 3416E MSO is a portable USB PC-based Mixed Signal Oscilloscope featuring 200MHz bandwidth with 4 analogue channels and 16 digital logic analyser channels.

The PicoScope 3000E Series is a range of USB-powered PC oscilloscopes offering 4 analogue channels plus 16 digital logic analyser channels on MSO models. PicoScope 3000E oscilloscopes provide high-performance specifications ideal for engineers working on advanced electronics and diverse embedded system technologies, either in the laboratory or on the move.

The advanced PicoScope 7 software (Windows, Mac or Linux) is easy to use while offering high-end features including 40 serial decoders, mask limit testing and an array of advanced measurements and maths functions.

A software development kit (PicoSDK) is also available for customers wanting to write their own software or use 3rd party applications such as LabVIEW and MATLAB.


  • PicoScope 3416E MSO
  • Compact, portable design
  • 4 analogue channels
  • 16 digital channels
  • 200MHz bandwidth
  • 5 GS/s
  • 2 GS ultra-deep capture memory
  • Function/Arbitrary waveform generator included
  • 38 serial protocol decoders included as standard
  • Segmented memory, persistence and fast waveform updates
  • Advanced math, measurements, masks and digital triggering
  • Serial decoding and mask testing as standard
  • USB 3.0 connected and powered
  • PC Connectivity
  • 4 x probes included
  • MSO 16-bit logic interface cable included
  • 12 x Logic test clips included
  • USB 3.0 cable included
  • AC power adaptor included
  • PS7 Software for Windows®, Mac® and Linux® with free updates
  • Support for LabView®, MATLAB® and writing your own code
  • 5-year warranty and free Pico technical support
No. of Channels 4 analogue + 16 digital
Bandwidth 200MHz
Type USB Mixed Signal Oscilloscope
Manufacturers Warranty 5 Years
Screen Size Not Applicable

Reviews

Be the first to submit a review

Trustpilot