Pico PQ357 PicoScope 3415E, 4 Channel Oscilloscope, 100MHz

MPN
PQ357
Order Code
21-0258
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1472.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/10/2026

The Pico PQ357 3415E is a USB powered PC Oscilloscope with 4 analogue channels and 100MHz bandwidth.

Where power and performance meet portability

PicoScope 3000E Series USB-powered PC oscilloscopes are small, light, and portable and provide high-performance specifications. Ideal for engineers working on advanced electronics and diverse embedded system technologies, either in the laboratory or on the move.

These oscilloscopes offer 4 analogue channels and a built-in function/arbitrary waveform generator. Supported by the advanced PicoScope 7 software, the 3000E series devices enable rapid cost-effective debug and performance validation of complex analogue and power electronic designs. They also offer an ideal package for many other applications, including embedded systems design, research, test, education, service, and repair.

PicoScope 3000E Series oscilloscopes feature a SuperSpeed USB 3.0 connection, making the already-optimised process of data transfer and waveform update rates even faster.

High bandwidth, high sampling rate, deep memory

With compact size, low cost and input bandwidth up to 100 MHz, there is no compromise on performance. This bandwidth is matched by a real-time sampling rate of up to 5 GS/s, enabling detailed display of high frequency signal detail.


Features:
Advanced digital triggering
Hardware Acceleration Engine (HAL3)
Waveform circular buffer & navigator
DeepMeasure™
Mask limit testing
Event triggered Actions
Math channels & filtering
Custom probes facility
Oscilloscope Software Development Kit (SDK)


  • PicoScope 3415E
  • Compact, portable design
  • 4 analogue channels
  • 100MHz bandwidth
  • 5 GS/s
  • 2 GS ultra-deep capture memory
  • Function/Arbitrary waveform generator included
  • 38 serial protocol decoders included as standard
  • Segmented memory, persistence and fast waveform updates
  • Advanced math, measurements, masks and digital triggering
  • Serial decoding and mask testing as standard
  • USB 3.0 connected and powered
  • PC Connectivity
  • 4 x probes included
  • USB 3.0 cable included
  • AC power adaptor included
  • PS7 Software for Windows®, Mac® and Linux® with free updates
  • Support for LabView®, MATLAB® and writing your own code
  • 5-year warranty and free Pico technical support
No. of Channels 4
Bandwidth 100MHz
Type USB Oscilloscope
Manufacturers Warranty 5 Years
Screen Size Not Applicable

Reviews

Be the first to submit a review

Trustpilot