Pico PQ354 PicoScope 3418E MSO full kit

MPN
PQ354
Order Code
09-4130
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3729.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

The PicoScope 3000E Series is a range of USB-powered PC oscilloscopes offering 4 analog channels plus 16 digital logic analyzer channels on MSO models. PicoScope 3000E oscilloscopes provide high-performance specifications ideal for engineers working on advanced electronics and diverse embedded system technologies, either in the laboratory or on the move.

The advanced PicoScope 7 software (Windows, Mac or Linux) is easy to use while offering high-end features including 40 serial decoders, mask limit testing and an array of advanced measurements and maths functions.

A software development kit (PicoSDK) is also available for customers wanting to write their own software or use 3rd party applications such as LabVIEW and MATLAB.

The 500 MHz bandwidth is matched by a real-time sampling rate of 5 GS/s, enabling a detailed display of high-frequency signal detail.

The PicoScope 3000E Series offers an industry-leading 2 GS of capture memory which can be used to sample at 5 GS/s all the way down to 20 ms/div (200 ms total capture time). Alternatively, the memory can be split into segments to capture thousands of waveforms in quick succession into the waveform buffer.


No. of Channels 2 analogue + 16 digital
Bandwidth 500MHz
Type Oscilloscope
Manufacturers Warranty 5 Years
Screen Size Not Applicable
Accuracy ±(1% of signal + 1 LSB)%

Reviews

Be the first to submit a review

Trustpilot