Pico PP547 PicoLog 1216 + Terminal Board

MPN
PP547
Order Code
09-4126
Country of Origin
United Kingdom
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £218.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The PicoLog 1000 Series is the result of a distinguished lineage that goes back to the release of our first multichannel data logger—the ADC-11—in 1993. The original ADC-11, and its successor the USB ADC-11, proved to be the perfect choice for users wanting a low-cost way to measure and record multiple signals. The PicoLog 1000 Series builds on this success to give you the same low-cost data acquisition but with greater power and performance. (Because the ADC-11 was so popular we've also added a USB ADC-11 compatibility mode which allows you to use your PicoLog 1000 logger as a direct replacement to the USB ADC-11.)


The external terminal board has screw terminals to allow sensor wires to be attached to the data logger without soldering. The terminal board also has locations where you can fit resistors to offset and extend the input ranges of the logger.


  • Up to 16 input channels per data logger
  • Up to 4 output channels per data logger
  • Use up to 20 data loggers at the same time
  • Up to 1 MS/s sample rate
  • USB connected and powered
  • Data acquisition software and SDK included
Type Terminal board
Manufacturers Warranty 1 Year
Number of Input Channels Multi

Reviews

Be the first to submit a review

Trustpilot