The USB TC-08 is a PC based thermocouple data logger with USB interface which allows connection, analysis and display of up to 8 inputs of all thermocouple types. It can be used to record temperatures in the range –270°C To 1820°C on all channels simultaneously. PicoLog, the supplied software package handles the collection of all data, it's display and analysis. It enables collection of up to one million samples and display of the collected data in a number of different formats. This includes recorder view which shows current readings, graph view which continually updates the graphs as new readings are taken and spreadsheet view which displays tabulated data. All data is available for export to other software packages such as excel.
- Wide temperature range
- Excellent resolution and accuracy
- Accepts up to 8 thermocouples
- Multiple units can be used on the same PC if more than 8 channels are required
- USB interface provides power
| Calibrated |
No |
| Measurement Range |
-270 to +1760 |
| Number of Input Channels |
8 |
| Sensor Type |
B / E / J / K / N / R / S / T |