Pickering 117-2-A-5/2D. Very High Density 2 Form A (DPST). 5 Volt coil SIL

MPN
117-2-A-5/2D
Order Code
66-1027
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £10.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/11/2026

This 0.5A 5W relay is from the Pickering Reed Relays 117 series and comes in a plastic SIL package with an extremely small footprint that takes up the minimum amount of board area, making it ideal for very high density designs, and even making it possible to extend the functionality of existing designs without increasing the size of the PCB.

The relay is encapsulated in a plastic SIL package and has an internal mu-metal magnetic screen that eliminates magnetic interference when relays are stacked in high density designs. Only the highest quality instrument grade switches are used in the construction.

Ideal for low level or 'cold' switching applications in ATE switching matrices or multiplexers.


  • 2 Form A contact configuration
  • SoftCenter construction
  • 100% Tested for dynamic contact resistance
  • Fitted with internal diode
  • Easily stackable for very high density mounting
  • Fast operating reed contacts
  • Insulation resistance greater than 1012Ω
Coil Voltage (DC) 5V
Contact Configuration 2A
Mounting Type PCB
Switching Current 0.5A
Height 9.52mm
Width 3.7mm
Length 9.9mm
Coil Resistance 250Ω
Operating Temperature -20 to +85°C
Switching Power 5W
Switching Voltage Max (AC) 170V
Switching Voltage Max (DC) 170V

Reviews

Be the first to submit a review

Trustpilot