Picard 0001202-0600 Hammer Steel Handle Durable Design

MPN
0001202-0600
Brand
Picard
EAN-13
4016671027976
Order Code
19-5191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Picard 0001202-0600 features a Hammer with a robust steel handle that exemplifies durability and efficiency, making it a reliable choice for professional hand tool applications. This particular model, also known through its alternate description 3376185, is part of Picard's SecuTec® range, which is renowned among engineers for integrating advanced design principles into traditional handheld tools. This hammer is optimised for demanding applications in construction, woodworking, and metalworking, where precision and reliability are crucial. Its high-quality materials and secure handling ensure that it meets the rigorous standards expected in professional engineering environments.
Type Ball Pein Hammer
Weight 600g
Handle Material Hickory
Head Material Steel
DIN Standard DIN 1041
Height 30mm
Length 330mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot