PIC PMC-2021T2530 Reed Switch 200V DC 250V AC 1.5A 50W 20mm 1piece

MPN
PMC-2021T2530
Brand
PIC
EAN-13
2050005027227
Order Code
10-2619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

The PIC PMC-2021T2530 reed switch, manufactured by PIC, operates at 200 V DC and 250 V AC with a maximum current of 1.5 A and power rating of 50 W or 50 VA. It features an envelope length of 20 mm. This reed switch is suitable for use in applications like door contacts and other magnetic sensing solutions.
Type Reed switch
Switching Current 1.5A
Switching Power 50W
Mounting Type PCB mount
(Ø) 2.54mm
Connection SMD
Contact Material 1 maker
Dim (Ø x L) 2.54 mm x 28.6 mm
Envelope length 20mm
Length 28.6mm
Maximum Temperature +125°C
Min. temperature -60°C
Water activity 25 - 30
Water activity (max.) 30
Water activity (min.) 25

Reviews

Be the first to submit a review

Trustpilot