PIC PMC-1401S Reed Switch 200V DC 140V AC 1A 10W Envelope 14.2mm PCB Mount

MPN
PMC-1401S
Brand
PIC
EAN-13
2050001492111
Order Code
12-7628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.652
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 548 in stock

The PIC PMC-1401S is a reed switch with a maximum rating of 200 V DC and 140 V AC, capable of handling 1 A or 10 W. This compact component features an envelope length of 14.2 mm, making it suitable for limited space installations. It is commonly used in door contact sensors for security systems.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Through-hole
(Ø) 2.3mm
Connection Soldering
Contact Material 1 maker
Dim (Ø x L) 2.3 mm x 18.4 mm
Enclosure material Glass
Envelope length 14.2mm
Length 18.4mm
Max. switching capacity 10W
Maximum Temperature +155°C
Min. temperature -60°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot