PIC PMC-1001THY Reed Switch 180V DC 130V AC 0.7A 10W PCB Mount

MPN
PMC-1001THY
Brand
PIC
EAN-13
2050001492180
Order Code
10-2618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockContact us for additional stock

Manufactured by PIC, the PMC-1001THY reed switch is designed for use at 180 V DC or 130 V AC, with a current rating of 0.7 A and a power capacity of 10 W. This versatile component can be employed in various applications, including door contacts and sensor devices. It is suitable for environments requiring reliable switching at specified voltage and current levels.
Type Reed switch
Switching Current 0.7A
Switching Power 10W
Mounting Type PCB mount
Connection Soldering
Contact Material 1 breaker
Dim (L x W x H) 19.6 x 3 x 3.5 mm
Height 3.5mm
Length 19.6mm
Max. switching capacity 10W
Maximum Temperature +125°C
Min. temperature -40°C
Width 3mm

Reviews

Be the first to submit a review

Trustpilot