PIC PMC-1001TH Reed Switch 180V DC 130V AC 0.7A 10W PCB Mounting

MPN
PMC-1001TH
Brand
PIC
EAN-13
2050001492166
Order Code
10-2617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,564 in stock

The PIC PMC-1001TH is a reed switch manufactured by PIC. It is designed for 180 V DC and 130 V AC applications, with a current rating of 0.7 A and power handling of 10 W. Commonly used in door contacts and sensors, it is ideal for detecting the opening and closing of doors.
Type Reed switch
Switching Current 0.7A
Switching Power 10W
Mounting Type PCB mount
Connection Soldering
Contact Material 1 maker
Dim (L x W x H) 16.25 x 2.8 x 2.5 mm
Height 2.5mm
Length 16.25mm
Max. switching capacity 10W
Maximum Temperature +125°C
Min. temperature -40°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot