PIC PMC-0701 Reed Switch Maker 150V DC 120V AC 0.5A 10W Miniaturized

MPN
PMC-0701
Brand
PIC
EAN-13
2050000150357
Order Code
12-7624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,666 in stock

This reed switch by PIC, model number PMC-0701, handles up to 150 V DC and 120 V AC, with a power rating of 10 W. Its compact size of 1.8x7mm and fast response times make it ideal for applications like door contacts and sensors. Manufactured by Conrad, it's a reliable component for various switches and keys in electronic projects.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Through-hole
(Ø) 1.8mm
Connection Solder pins
Contact Material 1 maker
Dim (Ø x L) 1.8 mm x 7 mm (Casing)
Dim. (add. text) Casing
Enclosure material Glass
Length 7mm
Max. switching capacity 10W
Maximum Temperature +125°C
Min. temperature -40°C
Switching Voltage 150 V/DC/ 120 V/AC
Temperature Range -40 - +125°C
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15

Reviews

Be the first to submit a review

Trustpilot