PIC PLS-045B-6VAI Float Switch Stainless Steel Vertical Food Contact

MPN
PLS-045B-6VAI
Brand
PIC
EAN-13
2050001459527
Order Code
12-7622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £21.02 £17.97
10+ £16.67
100+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 581 in stock

The PIC PLS-045B-6VAI, manufactured by PIC, is a robust float switch designed for reliable liquid level detection. Its main features include a durable construction and high sensitivity for accurate performance. It is typically used in water tanks, reservoirs, and environmental monitoring systems.
Type Float switch
Cable Length 30.00cm
Maximum Voltage 250 V AC / 200 V DC
Current Rating 1.5A
(Ø) 28.4mm
Connection Open end cable
Contact Type 1 breaker
Dim (Ø x H) 28.4 mm x 59.5 mm
Factory colour Stainless steel
Height 59.5mm
IP Rating IP67
Material Stainless steel
Maximum Current 1.5A
Maximum Temperature +125°C
Min. temperature -40°C
Power 50W
Switch position 1 NC
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot