PIC PLS-045B-3VAI Float Switch Stainless Steel Vertical Install Food Safe

MPN
PLS-045B-3VAI
Brand
PIC
EAN-13
2050001458483
Order Code
12-7621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £20.02 £17.02
10+ £15.61
100+ £15.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 401 in stock

The PIC PLS-045B-3VAI is a float switch designed for monitoring liquid levels. It is manufactured by PIC and known for its reliability and precision. This switch is typically used in applications such as water tanks or industrial fluid systems.
Type Float switch
Cable Length 30.00cm
Maximum Voltage 140 V AC / 200 V DC
Current Rating 1A
(Ø) 28.4mm
Connection Open end cable
Contact Type 1 breaker
Dim (Ø x H) 28.4 mm x 59.5 mm
Factory colour Stainless steel
Height 59.5mm
IP Rating IP67
Material Stainless steel
Maximum Current 1A
Maximum Temperature +125°C
Min. temperature -40°C
Power 10W
Switch position 1 NC
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot