PIC PLS-045A-6VAI Float Switch Stainless Steel Vertical Food Safe

MPN
PLS-045A-6VAI
Brand
PIC
EAN-13
2050001459503
Order Code
12-7620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £21.02 £17.97
10+ £16.67
100+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The PIC PLS-045A-6VAI, manufactured by PIC, is a robust float switch designed for liquid level monitoring. It features reliable performance and durability, suitable for various industrial applications. Typical uses include controlling liquid levels in tanks and reservoirs.
Type Float switch
Cable Length 30.00cm
Maximum Voltage 250 V AC / 200 V DC
Current Rating 1.5A
(Ø) 28.4mm
Connection Open end cable
Contact Type 1 maker
Dim (Ø x H) 28.4 mm x 59.5 mm
Factory colour Stainless steel
Height 59.5mm
IP Rating IP67
Material Stainless steel
Maximum Current 1.5A
Maximum Temperature +125°C
Min. temperature -40°C
Power 50W
Switch position 1 NO
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot