PIC PLS-041B-6-PA Vertical Float Switch Polyamide Includes Seal & Nut

MPN
PLS-041B-6-PA
Brand
PIC
EAN-13
2050001458452
Order Code
12-7619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £11.01 £10.06
10+ £9.13
100+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The PIC PLS-041B-6-PA is a float switch manufactured by PIC. It features reliable liquid level detection and is commonly used in industrial and commercial applications to prevent overflow and dry running of pumps. Its durable construction ensures long-lasting performance in various environments.
Type Float switch
Cable Length 30.00cm
Maximum Voltage 250 V AC / 200 V DC
Current Rating 1.5A
(Ø) 24mm
Connection Open end cable
Dim (Ø x H) 24 mm x 53 mm
Factory colour Black
Height 53mm
IP Rating IP67
Material Polyamide
Maximum Current 1.5A
Maximum Temperature +80°C
Min. temperature -20°C
Power 50W
Switch position 1 NC
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot