PIC PLS-041B-3PPI Float Switch Polypropylene Vertical Food Safe

MPN
PLS-041B-3PPI
Brand
PIC
EAN-13
2050001458339
Order Code
12-7618
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £8.68 £7.38
10+ £6.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The PIC float switch, model PLS-041B-3PPI, is manufactured by PIC and operates as a liquid level control device. It is designed for durability and precision with three-point level sensing. Typical applications include monitoring and controlling liquid levels in tanks and reservoirs.
Type Float switch
Cable Length 30.00cm
Maximum Voltage 140 V AC / 200 V DC
Current Rating 1A
(Ø) 24mm
Connection Open end cable
Contact Type 1 breaker
Dim (Ø x H) 24 mm x 53 mm
Factory colour White
Height 53mm
IP Rating IP67
Material Polypropylene
Maximum Current 1A
Maximum Temperature +80°C
Min. temperature -20°C
Power 10W
Switch position 1 NC
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot