PIC MSM-324 Magnet Miniature-Actuating Length-Magnetised Sensor Use

MPN
MSM-324
Brand
PIC
EAN-13
2050000664878
Order Code
10-2610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The PIC MSM-324 is a magnetic reed switch actuator with dimensions of 23x13.9x5.9mm, designed for precise control in compact spaces. Manufactured by PIC, it features a flat housing ideal for integration into various components, switches, and buttons. This actuator is commonly used in applications requiring reed sensors, such as door contact systems.
Type Magnetic reed switch actuator
Switching Current N/A
Switching Power N/A
Mounting Type Screw-mount
Dim (L x W x H) 23 x 13.9 x 5.9 mm
Enclosure material Acrylonitrile butadiene styrene
Height 5.9mm
Length 23mm
Width 13.9mm

Reviews

Be the first to submit a review

Trustpilot