PIC MSM-313 Magnet for MS-313 Reed Switches Lengthwise Magnetised

MPN
MSM-313
Brand
PIC
EAN-13
2050001492364
Order Code
10-2609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 462 in stock

Manufactured by PIC, the MSM-313 is a magnetic reed switch actuator known for its reliability and precision. Key features include its compact size and robust performance, ideal for integration in various security systems. Common applications include door contacts for security purposes and sensor systems requiring precise contactless operation.
Type Magnetic reed switch actuator
Switching Current N/A
Switching Power N/A
Mounting Type Screw-mount
Dim (L x W x H) 12.7 x 3.5 x 9.9 mm
Height 9.9mm
Length 12.7mm
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot