PIC MS-332-6 Reed Sensor 1.5A 50W Compact Cross-Section Screw Assembly

MPN
MS-332-6
Brand
PIC
EAN-13
2050000664953
Order Code
10-2606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 379 in stock

The PIC MS-332-6 is a reed sensor designed for use with a maximum current of 1.5 A and power rating of 50 W. With dimensions of 32x10x6mm, it features a flat casing and is commonly used in door contact applications. This component by PIC is a reliable choice for various switch and sensor needs.
Type Reed switch
Switching Current 1.5A
Switching Power 50W
Mounting Type Screw-mount
Cable Length 0.50m
Contact Material 1 maker
Dim (L x W x H) 32 x 10 x 6 mm
Enclosure material Acrylonitrile butadiene styrene
Height 6mm
Length 32mm
Max. switching capacity 50W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 25 - 30
Water activity (max.) 30
Water activity (min.) 25
Width 10mm

Reviews

Be the first to submit a review

Trustpilot