PIC MS-328-6 Reed Sensor 1.5A 50W Screw Mount Adjustable Holes

MPN
MS-328-6
Brand
PIC
EAN-13
2050000664915
Order Code
10-2604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,036 in stock

The MS-328-6 Reed Sensor by PIC is a compact component measuring 28.5x19x6.3 mm, suitable for shallow draft applications. With a capacity of 1.5 A and 50 W, it is ideal for use as a door contact or in other reed switch applications. Commonly utilised in electronic devices, it falls under the category of switches and buttons.
Type Reed switch
Switching Current 1.5A
Switching Power 50W
Mounting Type Screw-mount
Cable Length 0.50m
Contact Material 1 maker
Dim (L x W x H) 28.5 x 19 x 6.3 mm
Height 6.3mm
Length 28.5mm
Max. switching capacity 50W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 20 - 25
Water activity (max.) 25
Water activity (min.) 20
Width 19mm

Reviews

Be the first to submit a review

Trustpilot