PIC MS-328-4 Reed Sensor Screw Mount 0.25A 5W Adjustable

MPN
MS-328-4
Brand
PIC
EAN-13
2050000664892
Order Code
10-2602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,596 in stock

The PIC MS-328-4 Reed Sensor, manufactured by Conrad, measures 28.5x19x6.3 mm and handles 0.25 A at 5 W. Its flat casing and reed contact design make it ideal for door contact applications or other magnetic proximity detection. Commonly used in circuits where reliable open/close functionality is required in components, switches, and buttons.
Type Reed switch
Switching Current 0.25A
Switching Power 5W
Mounting Type Screw-mount
Cable Length 0.50m
Contact Material 1 change-over
Dim (L x W x H) 28.5 x 19 x 6.3 mm
Height 6.3mm
Length 28.5mm
Max. switching capacity 5W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10
Width 19mm

Reviews

Be the first to submit a review

Trustpilot