PIC MS-328-3 Reed Sensor 1A 10W For Screw Mounting Adjustable Holes

MPN
MS-328-3
Brand
PIC
EAN-13
2050000664885
Order Code
10-2601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,439 in stock

The PIC MS-328-3 Reed Sensor features a flat casing with dimensions of 28.5x19x6.3 mm and offers a 10 W power rating, making it suitable for various applications. Manufactured by Conrad, this reed sensor can handle up to 1 A current. It is typically used in security systems as a door contact.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Screw-mount
Cable Length 0.50m
Contact Material 1 maker
Dim (L x W x H) 28.5 x 19 x 6.3 mm
Height 6.3mm
Length 28.5mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10
Width 19mm

Reviews

Be the first to submit a review

Trustpilot