PIC MS-324-5 Small Reed Sensor Screw Mounting 0.7A 10W

MPN
MS-324-5
Brand
PIC
EAN-13
2050000664861
Order Code
10-2599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 353 in stock

The PIC MS-324-5 reed sensor is a reliable component manufactured by Conrad, with a maximum operating capacity of 0.7 A and 10 W. Measuring 23x13.9x5.9 mm, it features a flat housing ideal for compact installations. Typical applications include door contact systems and other reed switch-based mechanisms.
Type Reed switch
Switching Current 0.3A
Switching Power 10W
Mounting Type Screw-mount
Cable Length 0.50m
Contact Material 1 maker
Dim (L x W x H) 23 x 13.9 x 5.9 mm
Enclosure material Acrylonitrile butadiene styrene
Height 5.9mm
Length 23mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 20 - 25
Water activity (max.) 25
Water activity (min.) 20
Width 13.9mm

Reviews

Be the first to submit a review

Trustpilot