PIC MS-324-4 Reed Sensor 0.25A 5W Small Screw Mounting

MPN
MS-324-4
Brand
PIC
EAN-13
2050000664854
Order Code
10-2598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

The PIC MS-324-4 reed sensor is a compact component with dimensions of 23x13.9x5.9mm, designed to handle 0.25 A and 5 W. As a reliable reed switch, it is commonly used in door contact applications. This versatile sensor is suitable for integration in various electronic systems requiring magnetic field detection.
Type Reed switch
Switching Current 0.25A
Switching Power 5W
Mounting Type Screw-mount
Cable Length 0.50m
Contact Material 1 change-over
Dim (L x W x H) 23 x 13.9 x 5.9 mm
Enclosure material Acrylonitrile butadiene styrene
Height 5.9mm
Length 23mm
Max. switching capacity 5W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10
Width 13.9mm

Reviews

Be the first to submit a review

Trustpilot