PIC MS-324-3 Reed Sensor 1A 10W Small Screw Mounting

MPN
MS-324-3
Brand
PIC
EAN-13
2050000664847
Order Code
10-2597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 786 in stock

The MS-324-3 reed sensor by PIC features a compact housing with dimensions of 23x13.9x5.9mm and is capable of handling 1 A at 10 W. It is ideal for use in applications requiring reliable door contact sensing or other switch implementations. Commonly utilised in components like switches and buttons, this sensor is durable and efficient for various electronic applications.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Screw-mount
Cable Length 0.50m
Contact Material 1 maker
Dim (L x W x H) 23 x 13.9 x 5.9 mm
Enclosure material Acrylonitrile butadiene styrene
Height 5.9mm
Length 23mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10
Width 13.9mm

Reviews

Be the first to submit a review

Trustpilot