PIC MS-320-3 Reed Switch 180V DC 130V AC 0.7A 10W Simple Snap-In Mounting

MPN
MS-320-3
Brand
PIC
EAN-13
2050000664823
Order Code
10-2596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The PIC MS-320-3 reed switch, manufactured by Conrad, operates at 180 V DC and 130 V AC with a current rating of 0.7 A and power capacity of 10 W. Key features include its compact dimensions of 20x7x6 mm and versatile mounting options. Typical applications include acting as a door contact or sensor in electronic equipment.
Type Reed switch
Switching Current 0.7A
Switching Power 10W
Mounting Type Snap-in
Cable Length 0.50m
Contact Material 1 maker
Dim (L x W x H) 20 x 6 x 11 mm
Height 11mm
Length 20mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10
Width 6mm

Reviews

Be the first to submit a review

Trustpilot