PIC MS-313-3-1-0500 Reed Sensor Ultra-Compact for Screw Mounting

MPN
MS-313-3-1-0500
Brand
PIC
EAN-13
2050001492241
Order Code
10-2595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,658 in stock

The PIC MS-313-3-1-0500 is a reed switch manufactured by PIC. This component is known for its reliability in detecting magnetic fields, commonly used in door contacts and sensor applications. Its design ensures precise and efficient operation in both residential and commercial security systems.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Screw-mount
Cable Length 0.50m
Connection Open end cable
Contact Material 1 maker
Dim (L x W x H) 12.7 x 3.5 x 9.9 mm
Enclosure material Acrylonitrile butadiene styrene
Height 9.9mm
Length 12.7mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot