PIC MS-228M-6/972 Reed Switch 350V DC 300V AC 0.7A 70VA Metal Housing

MPN
MS-228M-6/972
Brand
PIC
EAN-13
2050001676641
Order Code
12-7609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 260 in stock

The PIC MS-228M-6/972 reed switch is manufactured by PIC and is designed for use in circuits up to 350 V DC or 300 V AC, with a current capacity of 0.7 A. This reed switch can handle a power rating of 70 VA or 50 W, making it suitable for various electrical applications. Typical uses include functioning as a door contact or sensor in security systems or automation projects.
Type Reed switch
Switching Current 0.7A
Switching Power 50W
Mounting Type Thread-mount
(Ø) 8mm
Cable Length 0.50m
Connection Open end cable
Contact Material 1 maker
Dim (Ø x L) 8 mm x 38 mm
Enclosure material Brass
Length 38mm
Material properties nickel plated
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 25 - 40
Water activity (max.) 40
Water activity (min.) 25

Reviews

Be the first to submit a review

Trustpilot