PIC MS-228M-3/971 Reed Sensor 200V DC/140V AC 1A 10W Metal Housing M8

MPN
MS-228M-3/971
Brand
PIC
EAN-13
2050001676634
Order Code
12-7608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 543 in stock

Manufacturer PIC offers the MS-228M-3/971 reed switch, which operates at 200 V DC and 140 V AC with a current rating of 1 A and power capacity of 10 W. This product features reliable magnetic operation ideal for low-power switching applications. Typically used in door contacts, reed sensors offer a durable solution for security systems and automation projects.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Thread-mount
(Ø) 8mm
Cable Length 0.50m
Connection Open end cable
Contact Material 1 maker
Dim (Ø x L) 8 mm x 38 mm
Enclosure material Brass
Length 38mm
Material properties nickel plated
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 25
Water activity (max.) 25
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot