PIC MS-228-3 Reed Sensor Plastic Housing M8 Thread 1A 10W

MPN
MS-228-3
Brand
PIC
EAN-13
2050000665073
Order Code
12-7604
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 275 in stock

The PIC MS-228-3 Reed Sensor, manufactured by Conrad, features a power rating of 10 W and a maximum current of 1 A. It has a compact design with dimensions of 7.7x38mm and is suitable for various applications as a switch or contact sensor. Common uses include door contact systems and other applications requiring reliable reed switch technology.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Thread-mount
(Ø) 7.7mm
Cable Length 0.50m
Contact Material 1 maker
Dim (Ø x L) 7.7 mm x 38 mm (Casing)
Dim. (add. text) Casing
Length 38mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 50
Water activity (max.) 50
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot