PIC MS-226M-3/970 Reed Switch 1A 10W Metal Housing M6 Thread

MPN
MS-226M-3/970
Brand
PIC
EAN-13
2050001676627
Order Code
12-7603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 316 in stock

The PIC MS-226M-3/970 reed switch, manufactured by PIC, operates at up to 200 V DC or 140 V AC with a maximum current of 1 A and power of 10 W. This switch is known for its reliability and is typically used in devices like sensors, door contacts, and similar applications. It is ideal for situations requiring precise control and low power switching.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Thread-mount
(Ø) 6mm
Cable Length 0.50m
Connection Open end cable
Contact Material 1 maker
Dim (Ø x L) 6 mm x 38 mm
Enclosure material Brass
Length 38mm
Material properties nickel plated
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 25
Water activity (max.) 25
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot