PIC MS-2212M-3/975 Reed Switch 200V DC/140V AC 1A 10W Metal M12

MPN
MS-2212M-3/975
Brand
PIC
EAN-13
2050001676672
Order Code
12-7600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

The PIC MS-2212M-3/975 reed switch is designed for switching applications up to 200 V DC and 140 V AC, handling currents up to 1 A with a power capacity of 10 W. Typically used in security and automation systems, this durable sensor is ideal for detecting open or closed positions in doors and windows. Its compact design and reliable performance are well-suited for various industrial applications.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Thread-mount
(Ø) 12mm
Cable Length 0.50m
Connection Open end cable
Contact Material 1 maker
Dim (Ø x L) 12 mm x 38 mm
Enclosure material Brass
Length 38mm
Material properties nickel plated
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 25
Water activity (max.) 25
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot