PIC MS-2210M-6/974 Reed Switch 350V DC 300V AC 0.7A Metal Housing

MPN
MS-2210M-6/974
Brand
PIC
EAN-13
2050001676665
Order Code
12-7599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

The PIC MS-2210M-6/974 reed switch can handle up to 350 V DC and 300 V AC with a current rating of 0.7 A, making it suitable for demanding electrical environments. With a power handling capacity of 70 VA and 50 W, this reliable component is often used in security systems such as door contacts. Manufactured by PIC, it features robust design ideal for use in sensors and automation equipment.
Type Reed switch
Switching Current 0.7A
Switching Power 50W
Mounting Type Thread-mount
(Ø) 10mm
Cable Length 0.50m
Connection Open end cable
Contact Material 1 maker
Dim (Ø x L) 10 mm x 38 mm
Enclosure material Brass
Length 38mm
Material properties nickel plated
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 25 - 40
Water activity (max.) 40
Water activity (min.) 25

Reviews

Be the first to submit a review

Trustpilot