PIC MS-2210M-3/973 Reed Switch 200V DC 140V AC M10 Thread Metal Housing

MPN
MS-2210M-3/973
Brand
PIC
EAN-13
2050001676658
Order Code
12-7598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £8.46 £7.90
10+ £7.15
100+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

The PIC MS-2210M-3/973 Reed switch, manufactured by PIC, is designed to handle voltages of up to 200 V DC and 140 V AC with a current rating of 1 A and a power capability of 10 W. Its robust design makes it suitable for applications requiring reliable switching in magnetic sensing, such as door contacts and security systems. Typically used for sensing and switching in household appliances and industrial equipment, this reed sensor provides efficient and dependable performance.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Thread-mount
(Ø) 10mm
Cable Length 0.50m
Connection Open end cable
Contact Material 1 maker
Dim (Ø x L) 10 mm x 38 mm
Enclosure material Brass
Length 38mm
Material properties nickel plated
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 25
Water activity (max.) 25
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot