PIC MS-217-4 Reed Sensor Cylindrical 0.25A 5W Ideal for Alarms & Modelling

MPN
MS-217-4
Brand
PIC
EAN-13
2050000665028
Order Code
12-7596
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The PIC MS-217-4 is a cylindrical reed sensor with a manufacturer part number of MS-217-4, capable of handling 0.25 A and 5 W. Its compact dimensions are 6x40.1mm, making it suitable for integration into various systems. This reed sensor is commonly used in applications like door contacts and other switching mechanisms.
Type Reed switch
Switching Current 0.25A
Switching Power 5W
Mounting Type Push-fit / Clip /Bracket mounting
(Ø) 6mm
Cable Length 0.50m
Contact Material 1 change-over
Dim (Ø x L) 6 mm x 40.1 mm (Casing)
Dim. (add. text) Casing
Enclosure material Acrylonitrile butadiene styrene
Length 40.1mm
Max. switching capacity 5W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot