PIC MS-216-4 Cylindrical Reed Sensor 0.25A 5W for Alarms & Models

MPN
MS-216-4
Brand
PIC
EAN-13
2050000664991
Order Code
12-7593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 351 in stock

The PIC MS-216-4 is a cylindrical reed sensor with dimensions of 5.6x25.2 mm that supports a current of 0.25 A and power up to 5 W. This switch is ideal for applications requiring precise detection such as door contacts, and is commonly used in components like switches and buttons. Manufactured by CONRAD, it's well-suited for various sensing and triggering applications.
Type Reed switch
Switching Current 0.25A
Switching Power 5W
Mounting Type Push-fit / Clip /Bracket mounting
(Ø) 5.6mm
Cable Length 0.50m
Contact Material 1 change-over
Dim (Ø x L) 5.6 mm x 25.2 mm (Casing)
Dim. (add. text) Casing
Enclosure material Acrylonitrile butadiene styrene
Length 25.2mm
Max. switching capacity 5W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot