PIC MS-216-3 Cylindrical Reed Sensor 1A 10W Alarm Contact for Doors/Windows

MPN
MS-216-3
Brand
PIC
EAN-13
2050000664984
Order Code
12-7592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 381 in stock

The PIC MS-216-3 is a cylindrical reed sensor with a 10 W power rating and a maximum current of 1 A. It's a reliable component often used in door contacts for security and automation systems. Measuring 5.6 mm in diameter and 25.2 mm in length, this reed switch is ideal for applications requiring compact and efficient magnetic actuation.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Push-fit / Clip /Bracket mounting
(Ø) 5.6mm
Cable Length 0.50m
Contact Material 1 maker
Dim (Ø x L) 5.6 mm x 25.2 mm (Casing)
Dim. (add. text) Casing
Enclosure material Acrylonitrile butadiene styrene
Length 25.2mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 20 - 25
Water activity (max.) 25
Water activity (min.) 20

Reviews

Be the first to submit a review

Trustpilot