PIC MS-215-7-2-0500 Reed Switch 175V DC 120V AC 0.25A 5W 5VA

MPN
MS-215-7-2-0500
Brand
PIC
EAN-13
2050005026961
Order Code
10-2591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 178 in stock

PIC manufactures the MS-215-7-2-0500 Reed Switch, featuring a 175 V DC/120 V AC capacity with a maximum 0.25 A current and 5 W power. It boasts a robust 5 VA for efficient functionality. Commonly used in applications like door contacts, it provides reliable operation in various electrical and sensor systems.
Type Reed switch
Switching Current 0.25A
Switching Power 5W
Mounting Type Wire-mount
(Ø) 6mm
Cable Length 0.50m
Connection Open end cable
Contact Material 1 breaker
Dim (Ø x L) 6 mm x 25.7 mm
Enclosure material Acrylonitrile butadiene styrene
Length 25.7mm
Maximum Temperature +85°C
Min. temperature -25°C
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15

Reviews

Be the first to submit a review

Trustpilot