PIC MS-215-4 Reed Sensor Ideal for Doors Windows and Model Making

MPN
MS-215-4
Brand
PIC
EAN-13
2050001492272
Order Code
12-7591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 weeks

The PIC MS-215-4 Cylindrical Reed Sensor, manufactured by PIC, is a compact reed switch featuring a reliable reed contact mechanism. It is commonly used in applications such as door contacts and security systems. Its cylindrical design ensures efficient performance in magnetic sensing tasks.
Type Reed switch
Switching Current 0.25A
Switching Power 5W
Mounting Type Push-fit / Clip /Bracket mounting
(Ø) 6mm
Cable Length 0.50m
Contact Material 1 change-over
Dim (Ø x L) 6 mm x 25.7 mm (Casing)
Dim. (add. text) Casing
Enclosure material Acrylonitrile butadiene styrene
Length 25.7mm
Max. switching capacity 5W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot