PIC MS-214-3 Cylindrical Reed Sensor Ideal for Alarms & Model Making

MPN
MS-214-3
Brand
PIC
EAN-13
2050001492258
Order Code
12-7589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 700 in stock

The PIC MS-214-3 Cylindrical Reed Sensor is a compact and reliable reed switch ideal for contact detection. Manufactured by PIC, it is commonly used in security systems as door contacts. Its cylindrical design ensures easy integration into various applications.
Type Reed switch
Switching Current 0.7A
Switching Power 10W
Mounting Type Push-fit / Clip /Bracket mounting
(Ø) 3.8mm
Cable Length 0.50m
Contact Material 1 maker
Dim (Ø x L) 3.8 mm x 25.2 mm (Casing)
Dim. (add. text) Casing
Enclosure material Acrylonitrile butadiene styrene
Length 25.2mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot