PIC MS-213-3 Cylindrical Reed Sensor 1A 10W Ideal for Alarms & Models

MPN
MS-213-3
Brand
PIC
EAN-13
2050000664977
Order Code
12-7588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,260 in stock

The PIC MS-213-3 cylindrical reed sensor is a 10-watt, 1-ampere reed switch measuring 3.9x18mm. Manufactured by Conrad, it is ideal for use in door contacts and other applications requiring reliable open/close detection. Typical applications include components in switches and buttons for various electrical devices.
Type Reed switch
Switching Current 0.7A
Switching Power 10W
Mounting Type Push-fit / Clip /Bracket mounting
(Ø) 3.8mm
Cable Length 0.50m
Contact Material 1 maker
Dim (Ø x L) 3.8 mm x 18 mm (Casing)
Dim. (add. text) Casing
Enclosure material Acrylonitrile butadiene styrene
Length 18mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot