PIC MS-211-3-1-0300 Reed Switch 150V DC 120V AC 0.5A 10W 10VA

MPN
MS-211-3-1-0300
Brand
PIC
EAN-13
2050005026954
Order Code
10-2590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

The PIC MS-211-3-1-0300 is a reed switch manufactured by PIC, capable of handling 150 V DC and 120 V AC with a current rating of 0.5 A and power ratings of 10 W and 10 VA. This switch is typically used in applications such as door contacts or sensor systems. Designed for reliability, it is often employed in circuits requiring precise activation conditions.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Wire-mount
(Ø) 3.8mm
Cable Length 30.00cm
Connection Open end cable
Contact Material 1 maker
Dim (Ø x L) 3.8 mm x 12.2 mm
Enclosure material Acrylonitrile butadiene styrene
Length 12.2mm
Maximum Temperature +80°C
Min. temperature -30°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10

Reviews

Be the first to submit a review

Trustpilot