PIC MS-209-3-1-0300 Reed Switch 150V DC 120V AC 0.5A 10W 1piece

MPN
MS-209-3-1-0300
Brand
PIC
EAN-13
2050005026930
Order Code
10-2588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

The PIC MS-209-3-1-0300 reed switch is a compact component capable of handling 150 V DC or 120 V AC at 0.5 A, providing a maximum power of 10 W or 10 VA. Manufactured by PIC, it is widely used in applications such as door contacts and sensor assemblies, ensuring reliable operation in electronic circuits. This reed switch is essential in automation and security systems, offering dependable performance in controlling electrical circuits.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Wire-mount
Cable Length 30.00cm
Connection Open end cable
Contact Material 1 maker
Dim (L x W x H) 10 x 3 x 2.7 mm
Enclosure material Acrylonitrile butadiene styrene
Height 2.7mm
Length 10mm
Maximum Temperature +80°C
Min. temperature -30°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10
Width 3mm

Reviews

Be the first to submit a review

Trustpilot