PIC MS-104-3 Sensor: Wired Reed Protected Plastic Housing Plug-In

MPN
MS-104-3
Brand
PIC
EAN-13
2050001492296
Order Code
10-2584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 661 in stock

Manufactured by PIC, the MS-104-3 is a miniature reed switch designed for compact applications. This reed sensor is ideal for door contact use, providing reliable switching capability. Its small size allows it to be easily integrated into various electronic devices.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Through-hole
Connection Solder pins
Contact Material 1 maker
Dim (L x W x H) 11.4 x 2.7 x 2.8 mm
Height 2.8mm
Length 11.4mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot