PIC HSR-834WT Relay Direct Power for Critical Loads No Extra Supply Needed

MPN
HSR-834WT
Brand
PIC
EAN-13
2050001492067
Order Code
12-7587
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £19.72 £16.76
10+ £15.38
100+ £14.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

The PIC HSR-834WT is a high-voltage, miniature reed switch designed by the manufacturer PIC. It is characterised by its compact size, making it ideal for use as a door contact or sensor in security systems. This reed switch is typically used for detecting and monitoring door positions in various industrial and residential applications.
Type Reed switch
Switching Current 3A
Switching Power 100W
Mounting Type Through-hole
(Ø) 5.33mm
Connection Solder pins
Contact Material 1 change-over
Dim (Ø x L) 5.33 mm x 34.3 mm (Casing)
Dim. (add. text) Casing
Enclosure material Glass
Length 34.3mm
Max. switching capacity 100W
Maximum Temperature +125°C
Min. temperature 0°C
Water activity 60 - 100
Water activity (max.) 100
Water activity (min.) 60

Reviews

Be the first to submit a review

Trustpilot